



GNR30DCZ | |
|---|---|
DigiKey Part Number | 646-1273-ND |
Manufacturer | |
Manufacturer Product Number | GNR30DCZ |
Description | CONTACTR SS SPST-NO 30A 48-600V |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 30 A 48 ~ 600V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 30 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,273.02000 | $1,273.02 |
| 10 | $1,212.34200 | $12,123.42 |
| 50 | $1,157.26000 | $57,863.00 |

