GN3 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GN3 series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

GN350BSZ

DigiKey Part Number
646-1258-ND
Manufacturer
Manufacturer Product Number
GN350BSZ
Description
SSR RELAY 3PST-NO 50A 48-530V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State 3PST-NO (3 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
AC, Zero Cross
Voltage - Input
90 ~ 140VAC
Voltage - Load
48 V ~ 530 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,015.74000$3,015.74
10$2,872.12600$28,721.26
Manufacturers Standard Package

Other Suppliers on DigiKey

9In Stock
Ships from WEC