F1892SDK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1892SDK1400

DigiKey Part Number
F1892SDK1400-ND
Manufacturer
Manufacturer Product Number
F1892SDK1400
Description
SCR MODULE 1.4KV MODULE
Customer Reference
Detailed Description
SCR Module 1.4 kV Series Connection - All SCRs Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
F1892SDK1400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.4 kV
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1950A @ 60Hz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.