F1842HD1400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $254.41800
Datasheet
F18107CCD1200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1842HD1400

DigiKey Part Number
F1842HD1400-ND
Manufacturer
Manufacturer Product Number
F1842HD1400
Description
SCR MODULE 1.4KV MODULE
Customer Reference
Detailed Description
SCR Module 1.4 kV Series Connection - SCR/Diode Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
F1842HD1400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Obsolete
Structure
Series Connection - SCR/Diode
Number of SCRs, Diodes
1 SCR, 1 Diode
Voltage - Off State
1.4 kV
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1000A @ 60Hz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes