



DRH3P60D18 | |
---|---|
DigiKey Part Number | CC2276-ND |
Manufacturer | |
Manufacturer Product Number | DRH3P60D18 |
Description | SSR CONTACTOR 3PH DIN MNT 600VAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DRH3P60D18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 18 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,685.91000 | $1,685.91 |
10 | $1,605.65200 | $16,056.52 |
50 | $1,532.63860 | $76,631.93 |