



DRC3R40E400 | |
---|---|
DigiKey Part Number | CC2710-ND |
Manufacturer | |
Manufacturer Product Number | DRC3R40E400 |
Description | SSR RELAY 3PST-NO 7.6A 48-415V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DRC3R40E400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 18 ~ 30VDC | |
Voltage - Load | 48 V ~ 415 V | |
Load Current | 7.6 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Module | |
Approval Agency | CCC, CE, cULus, EMC, IEC | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,577.33000 | $1,577.33 |
10 | $1,502.20200 | $15,022.02 |
50 | $1,433.97880 | $71,698.94 |