



DRC3P60D4332 | |
---|---|
DigiKey Part Number | DRC3P60D4332-ND |
Manufacturer | |
Manufacturer Product Number | DRC3P60D4332 |
Description | CONTACTOR SSR 3PH 600V 7.6A DIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DRC3P60D4332 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 7.6 A | |
Voltage - Input | 18 ~ 30VAC/DC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1,103.33500 | $11,033.35 |