



DRC3P48D420R | |
---|---|
DigiKey Part Number | CC2519-ND |
Manufacturer | |
Manufacturer Product Number | DRC3P48D420R |
Description | 480V 5A 24VAC/DC 2NO RN 3L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DRC3P48D420R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC | |
Load Current | 5 A | |
Voltage - Input | 18 ~ 30VAC/DC | |
Voltage - Load | 48 ~ 530V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,110.09000 | $1,110.09 |
10 | $1,057.23600 | $10,572.36 |
50 | $1,009.16420 | $50,458.21 |