

DRC3P48D400R2 | |
|---|---|
DigiKey Part Number | CC2164-ND |
Manufacturer | |
Manufacturer Product Number | DRC3P48D400R2 |
Description | 480V 7.6A 24VAC/DC NO AUX RN 2L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 7.6 A 48 ~ 530V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | DRC3P48D400R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC | |
Load Current | 7.6 A | |
Voltage - Input | 18 ~ 30VAC/DC | |
Voltage - Load | 48 ~ 530V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $823.79000 | $823.79 |
| 10 | $784.57800 | $7,845.78 |
| 50 | $748.89800 | $37,444.90 |
| 100 | $726.86360 | $72,686.36 |








