



DRA3R48A2 | |
|---|---|
DigiKey Part Number | DRA3R48A2-ND |
Manufacturer | |
Manufacturer Product Number | DRA3R48A2 |
Description | RELAY CONTACT 3PH REV 480VAC 2A |
Customer Reference | |
Detailed Description | Reversing Relay Supply Load |
Datasheet | Datasheet |
EDA/CAD Models | DRA3R48A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | - | |
Control / Drive Type | Reversing Relay | |
Voltage - Load | - | |
Current - Output | - | |
Voltage - Supply | - | |
Interface | - | |
Mounting Type | - | |
Operating Temperature | -10°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |








