DRA3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRA3P
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DRA3P48D2R

DigiKey Part Number
DRA3P48D2R-ND
Manufacturer
Manufacturer Product Number
DRA3P48D2R
Description
RELAY CONTACT 3PH 480VAC 2A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
DRA3P48D2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
3PST-NO (3 Form A)
Output Type
AC
Load Current
2.4 A
Voltage - Input
4 ~ 6VDC
Voltage - Load
48 ~ 510V
Termination Style
Screw Terminal
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$715.01400$7,150.14
Manufacturers Standard Package