



DRA3P48C4R | |
---|---|
DigiKey Part Number | DRA3P48C4R-ND |
Manufacturer | |
Manufacturer Product Number | DRA3P48C4R |
Description | RELAY CONTACT 3PH 480VAC 4A 48V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DRA3P48C4R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC | |
Load Current | 4.2 A | |
Voltage - Input | 36 ~ 60VAC | |
Voltage - Load | 48 ~ 510V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $829.81200 | $8,298.12 |