



DRA3P48B4 | |
|---|---|
DigiKey Part Number | 2266-DRA3P48B4-ND |
Manufacturer | |
Manufacturer Product Number | DRA3P48B4 |
Description | RELAY CONT 3PH 480VAC 4A 120VAC |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 4.2 A 48 ~ 510V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | DRA3P48B4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 4.2 A | |
Voltage - Input | 90 ~ 140VAC | |
Voltage - Load | 48 ~ 510V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $797.33000 | $797.33 |
| 4 | $782.53000 | $3,130.12 |
| 7 | $767.81000 | $5,374.67 |
| 10 | $738.29100 | $7,382.91 |

