



DP4RSA60E40B5 | |
---|---|
DigiKey Part Number | DP4RSA60E40B5-ND |
Manufacturer | |
Manufacturer Product Number | DP4RSA60E40B5 |
Description | RELAY SSR CONTACT 48VDC 40A 32V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DP4RSA60E40B5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | DC | |
Load Current | 40 A | |
Voltage - Input | 18 ~ 32VDC | |
Voltage - Load | 1 ~ 48V | |
Termination Style | Screw Terminal | |
Package / Case | Hockey Puck | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $4,296.42200 | $21,482.11 |