


RH6E040BGTB1 | |
---|---|
DigiKey Part Number | 846-RH6E040BGTB1TR-ND - Tape & Reel (TR) 846-RH6E040BGTB1CT-ND - Cut Tape (CT) 846-RH6E040BGTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH6E040BGTB1 |
Description | NCH 30V 125A, HSMT8, POWER MOSFE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 40A (Tc) 2W (Ta), 78W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 78W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.85000 | $18.85 |
10 | $12.10100 | $121.01 |
100 | $8.39010 | $839.01 |
500 | $6.83454 | $3,417.27 |
1,000 | $6.14634 | $6,146.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.63102 | $16,893.06 |