Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CXE380D5

DigiKey Part Number
CC1599-ND
Manufacturer
Manufacturer Product Number
CXE380D5
Description
SSR RELAY SPST-NO 5A 48-530V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
CXE380D5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
15 ~ 32VDC
Voltage - Load
48 V ~ 530 V
Load Current
5 A
Termination Style
PC Pin
Operating Temperature
-10°C ~ 80°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CE, CSA, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 567
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$226.50000$226.50
10$215.65000$2,156.50
50$205.86800$10,293.40
100$199.86470$19,986.47