CN240A05R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CN240A05R
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CN240A05R

DigiKey Part Number
CN240A05R-ND
Manufacturer
Manufacturer Product Number
CN240A05R
Description
SSR RELAY SPST-NO 2A 24-280V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
CN240A05R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC
Voltage - Input
3 ~ 12VDC
Voltage - Load
24 V ~ 280 V
Load Current
2 A
Termination Style
PC Pin
Operating Temperature
-20°C ~ 80°C
Package / Case
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$165.61600$3,312.32
Manufacturers Standard Package