
CN100D24 | |
|---|---|
DigiKey Part Number | 172-CN100D24-ND |
Manufacturer | |
Manufacturer Product Number | CN100D24 |
Description | SSR RELAY SPST-NO 6A 0-100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CN100D24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 15 ~ 30VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 6 A | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $242.78000 | $242.78 |
| 10 | $231.18900 | $2,311.89 |
| 50 | $220.74720 | $11,037.36 |
| 100 | $214.17170 | $21,417.17 |


