
CMXE60D10 | |
---|---|
DigiKey Part Number | 5831-CMXE60D10-ND |
Manufacturer | |
Manufacturer Product Number | CMXE60D10 |
Description | SSR RELAY PCB MOUNT SIP 60VDC10A |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 20 ~ 28VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 10 A | |
On-State Resistance (Max) | 18 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $326.25000 | $1,305.00 |