
B554-2 | |
---|---|
DigiKey Part Number | CC2641-ND |
Manufacturer | |
Manufacturer Product Number | B554-2 |
Description | SCR MODULE 1.2KV MODULE WITH ISO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 1-Phase Controller - All SCRs Chassis Mount Module with Isolation Barriers |
Datasheet | Datasheet |
EDA/CAD Models | B554-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Structure | 1-Phase Controller - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 60 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A @ 60Hz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module with Isolation Barriers |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $562.90000 | $562.90 |
10 | $536.15000 | $5,361.50 |
50 | $511.78680 | $25,589.34 |
100 | $496.72220 | $49,672.22 |