Solid State Relays TO61-1487
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Relays TO61-1487
A1210
A1210
Relay Basics - Another Teaching Moment | DigiKey Electronics

A1210

DigiKey Part Number
CC1885-ND
Manufacturer
Manufacturer Product Number
A1210
Description
SSR RELAY SPST-NO 10A 24-140V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
A1210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
90 ~ 280VAC
Voltage - Load
24 V ~ 140 V
Load Current
10 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$470.62000$470.62
10$448.15000$4,481.50
50$427.81860$21,390.93
100$415.22210$41,522.21