



84137141 | |
|---|---|
DigiKey Part Number | CC2629-ND |
Manufacturer | |
Manufacturer Product Number | 84137141 |
Description | SSR RELAY SPST-NO 100A 48-660V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84137141 Models |
Category | Voltage - Input 90 ~ 280VAC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 100 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,397.82000 | $1,397.82 |
| 10 | $1,331.31600 | $13,313.16 |
| 50 | $1,270.80220 | $63,540.11 |


