



10PCV2475 | |
|---|---|
DigiKey Part Number | CC2278-ND |
Manufacturer | |
Manufacturer Product Number | 10PCV2475 |
Description | SSR RELAY SPST-NO 75A 100-240V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 10PCV2475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Proportional Control | |
Voltage - Input | 2 ~ 10VDC | |
Voltage - Load | 100 V ~ 240 V | |
Load Current | 75 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,255.16000 | $2,255.16 |
| 10 | $2,147.79300 | $21,477.93 |










