
M9105/F26 | |
---|---|
DigiKey Part Number | 6207-M9105/F26-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | M9105/F26 |
Description | MAGNET SUPPORT FRONT MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ACW and TCW Sensors Magnet 1.417" Dia x 0.394" L (36.00mm x 10.0mm) Housing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
For Use With/Related Products | ACW and TCW Sensors | |
Housing Material | - | |
Material - Magnet | - | |
Package / Case | Cylinder | |
Size | 1.417" Dia x 0.394" L (36.00mm x 10.0mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $479.45600 | $2,397.28 |