
DSM912-2048-002 | |
---|---|
DigiKey Part Number | 6207-DSM912-2048-002-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | DSM912-2048-002 |
Description | ROTARY ENCODR INCREMENT 2048PPR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2048 Voltage User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Voltage | |
Pulses per Revolution | 2048 | |
Voltage - Supply | 11V ~ 30V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 7.25B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13,983.33000 | $13,983.33 |