



DSM510-1024S014 | |
---|---|
DigiKey Part Number | 6207-DSM510-1024S014-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | DSM510-1024S014 |
Description | ROTARY ENCODR INCREMENT 1024PPR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 Voltage User Selectable |
EDA/CAD Models | DSM510-1024S014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Voltage | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 11V ~ 30V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Servo Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 29.7B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,628.18000 | $7,628.18 |