
8810/013 | |
---|---|
DigiKey Part Number | 6207-8810/013-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 8810/013 |
Description | RARE EARTH MAGNET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ACW and TCW Sensors Magnet 0.394" Dia x 0.098" L (10.00mm x 2.5mm) Housing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
For Use With/Related Products | ACW and TCW Sensors | |
Housing Material | - | |
Material - Magnet | - | |
Package / Case | Cylinder | |
Size | 0.394" Dia x 0.098" L (10.00mm x 2.5mm) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $159.87000 | $159.87 |
5 | $145.82200 | $729.11 |
10 | $140.61100 | $1,406.11 |
30 | $133.21300 | $3,996.39 |
50 | $130.10520 | $6,505.26 |
100 | $126.19240 | $12,619.24 |
500 | $118.30668 | $59,153.34 |