
60011-052 | |
---|---|
DigiKey Part Number | 6207-60011-052-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 60011-052 |
Description | INTERFACE MODULE 24V FOR ENCODER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | External Input Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | External Input | |
Voltage - Supply | 5V ~ 28V | |
Output Type | Analog | |
Current - Supply | 125 mA | |
Operating Temperature | - | |
Mounting Type | DIN Rail | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10,221.55000 | $10,221.55 |
5 | $10,052.21800 | $50,261.09 |