
01070-369 | |
---|---|
DigiKey Part Number | 6207-01070-369-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01070-369 |
Description | ROTARY ENCODER OPTICAL 1000PPR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1000 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 1000 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 7.5B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,421.94000 | $8,421.94 |
5 | $7,207.41800 | $36,037.09 |
10 | $7,033.54300 | $70,335.43 |