01039-1541
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01057-206

DigiKey Part Number
6207-01057-206-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
01057-206
Description
ROTARY ENCODR INCREMENT 2540PPR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 2540 Quadrature with Index (Incremental) User Selectable
Datasheet
 Datasheet
EDA/CAD Models
01057-206 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Box
Part Status
Active
Encoder Type
Incremental
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
2540
Voltage - Supply
5V ~ 28V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Connector
Rotational Life (Cycles Min)
1.5B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$5,695.97000$5,695.97
5$5,601.54400$28,007.72
Manufacturers Standard Package