
01036-685 | |
---|---|
DigiKey Part Number | 6207-01036-685-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01036-685 |
Description | ROTARY ENCODER ABSOLUTE 4096PPR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 4096 Gray Code (Absolute) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Absolute | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | 4096 | |
Voltage - Supply | - | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Terminal Block, Straight - Push In | |
Rotational Life (Cycles Min) | 200M | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28,848.61000 | $28,848.61 |