
01033-012 | |
---|---|
DigiKey Part Number | 6207-01033-012-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01033-012 |
Description | ROTARY ENCODER OPTICAL 8PPR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 8 Gray Code (Absolute) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | 8 | |
Voltage - Supply | 5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Servo Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | 1B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,571.13000 | $8,571.13 |