
01029-1574 | |
---|---|
DigiKey Part Number | 6207-01029-1574-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01029-1574 |
Description | ROTARY ENCODER OPTICAL 1024PPR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1024 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 5V ~ 15V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | 1B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,460.91000 | $6,460.91 |
5 | $6,353.77000 | $31,768.85 |