
01018-917 | |
---|---|
DigiKey Part Number | 6207-01018-917-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01018-917 |
Description | ROTARY ENCODER OPTICAL 8PPR |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 8 Binary (Absolute), Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Binary (Absolute), Quadrature with Index (Incremental) | |
Pulses per Revolution | 8 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Terminal Block, Straight - Push In | |
Rotational Life (Cycles Min) | - | |
Base Product Number |