


T41-2-12.5A-01-11 | |
|---|---|
DigiKey Part Number | T41-2-12.5A-01-11-ND |
Manufacturer | |
Manufacturer Product Number | T41-2-12.5A-01-11 |
Description | CIR BRKR MAG-HYDR 12.5A TOGGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 12.5A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 12.5A |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 4 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $189.39667 | $568.19 |

