SNAPAK Series, toggle, 2poles
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SNAPAK Series, toggle, 2poles
Circuit Breaker Basics - Another Teaching Moment

T21-61-30.0A-01-10AL

DigiKey Part Number
T21-61-30.0A-01-10AL-ND
Manufacturer
Manufacturer Product Number
T21-61-30.0A-01-10AL
Description
CIR BRKR MAG-HYDR 30A TOGGLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A AC DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
30A
Actuator Type
Toggle
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 7 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3$397.08333$1,191.25

Other Suppliers on DigiKey

7In Stock
Ships from WEC