


T11S-2-7.50A-01-31ALF-V | |
|---|---|
DigiKey Part Number | T11S-2-7.50A-01-31ALF-V-ND |
Manufacturer | |
Manufacturer Product Number | T11S-2-7.50A-01-31ALF-V |
Description | CIR BRKR MAG-HYDR 7.5A TOGGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7.5A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 7.5A |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $228.03667 | $684.11 |

