Circuit Breaker Magnetic (Hydraulic Delay) 2.3A AC DC Toggle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 2.3A AC DC Toggle Panel Mount
T11-2-2.30A-01-31AL-V
T11-2-2.30A-01-31AL-V
Circuit Breaker Basics - Another Teaching Moment

T11-2-2.30A-01-31AL-V

DigiKey Part Number
723-1582-ND
Manufacturer
Manufacturer Product Number
T11-2-2.30A-01-31AL-V
Description
CIR BRKR MAG-HYDR 2.3A TOGGLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 2.3A AC DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Magnetic (Hydraulic Delay)
Manufacturer
Sensata-Airpax
Current Rating (Amps)
2.3A
Series
Actuator Type
Toggle
Packaging
Bulk
Number of Poles
1
Part Status
Active
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3$200.19333$600.58