


R11S-62-15.0A-W06CH-D-T | |
---|---|
DigiKey Part Number | R11S-62-15.0A-W06CH-D-T-ND |
Manufacturer | |
Manufacturer Product Number | R11S-62-15.0A-W06CH-D-T |
Description | CIR BRKR MAG-HYDR 15A ROCKER |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |