


R11-62-3.50A-B121IV-V | |
|---|---|
DigiKey Part Number | R11-62-3.50A-B121IV-V-ND |
Manufacturer | |
Manufacturer Product Number | R11-62-3.50A-B121IV-V |
Description | CIR BRKR MAG-HYDR 3.5A ROCKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3.5A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3.5A |
Manufacturer Sensata-Airpax | Actuator Type Rocker |
Series | Number of Poles 1 |
Packaging Bulk | Illumination Red |
Part Status Active | Illumination Voltage (Nominal) 250V |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $325.79000 | $977.37 |

