


PR15-2-3.00A-21917-1 | |
---|---|
DigiKey Part Number | PR15-2-3.00A-21917-1-ND |
Manufacturer | |
Manufacturer Product Number | PR15-2-3.00A-21917-1 |
Description | CIR BRKR MAG-HYDR PUSH-RESET |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | - | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |