


LELPK11-1REC4-51-150.-01-V | |
|---|---|
DigiKey Part Number | LELPK11-1REC4-51-150.-01-V-ND |
Manufacturer | |
Manufacturer Product Number | LELPK11-1REC4-51-150.-01-V |
Description | CIR BRKR MAG-HYDR 150A LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 150A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 150A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $2,494.62333 | $7,483.87 |

