Circuit Breaker Magnetic (Hydraulic Delay) 80A AC DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 80A AC DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

LELK1-1REC4-51-80.0-01-V

DigiKey Part Number
LELK1-1REC4-51-80.0-01-V-ND
Manufacturer
Manufacturer Product Number
LELK1-1REC4-51-80.0-01-V
Description
CIR BRKR MAG-HYDR 80A LEVER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 80A AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Magnetic (Hydraulic Delay)
Manufacturer
Sensata-Airpax
Current Rating (Amps)
80A
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
1
Part Status
Active
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3$899.84333$2,699.53

Other Suppliers on DigiKey

424In Stock
Ships from WEC