CELB1-1REC4-40385-125-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CELB1-1REC4-40385-125-T
Circuit Breaker Basics - Another Teaching Moment

LELK1-1REC4-27129-919

DigiKey Part Number
LELK1-1REC4-27129-919-ND
Manufacturer
Manufacturer Product Number
LELK1-1REC4-27129-919
Description
CIR BRKR MAG-HYDR LEVER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
-
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 950 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3$687.04333$2,061.13

Other Suppliers on DigiKey

950In Stock
Ships from WEC