Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEJBXV6-1-63-20.0-G-M6-T

DigiKey Part Number
723-LEJBXV6-1-63-20.0-G-M6-T-ND
Manufacturer
Manufacturer Product Number
LEJBXV6-1-63-20.0-G-M6-T
Description
CIR BRKR,HYDMAG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
Sensata-Airpax
Voltage Rating - AC
240 V
Series
Actuator Type
Rocker
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Panel Mount
Approval Agency
TUV, UL489
Breaker Type
Magnetic (Hydraulic Delay)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3$631.19333$1,893.58