
LEJBXV6-1-62-16.0-AGR-M6-T | |
|---|---|
DigiKey Part Number | 723-LEJBXV6-1-62-16.0-AGR-M6-T-ND |
Manufacturer | |
Manufacturer Product Number | LEJBXV6-1-62-16.0-AGR-M6-T |
Description | CIR BRKR,HYDMAG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 16A 240 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 16A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency TUV, UL489 |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $703.76000 | $2,111.28 |

