


LEJBX6-40542-16-T | |
|---|---|
DigiKey Part Number | LEJBX6-40542-16-T-ND |
Manufacturer | |
Manufacturer Product Number | LEJBX6-40542-16-T |
Description | CIR BRKR MAG-HYDR 240VAC ROCKER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 240 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $631.19333 | $1,893.58 |

