


JLE-3-1REG4-63-5-B3-60 | |
---|---|
DigiKey Part Number | JLE-3-1REG4-63-5-B3-60-ND |
Manufacturer | |
Manufacturer Product Number | JLE-3-1REG4-63-5-B3-60 |
Description | CIR BRKR MAG-HYDR 60A 240VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A 240 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |