


JLE-3-1REC5-63-5-B4-250 | |
---|---|
DigiKey Part Number | JLE-3-1REC5-63-5-B4-250-ND |
Manufacturer | |
Manufacturer Product Number | JLE-3-1REC5-63-5-B4-250 |
Description | CIR BRKR MAG-HYDR 250A 240VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 250A 240 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, TUV, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $8,482.26333 | $25,446.79 |