


IULNK111-1-62-25.0 | |
|---|---|
DigiKey Part Number | IULNK111-1-62-25.0-ND |
Manufacturer | |
Manufacturer Product Number | IULNK111-1-62-25.0 |
Description | CIR BRKR MAG-HYDR 25A TOGGLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 25A |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $2,348.58000 | $7,045.74 |

